+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 01017

Terminals cover; female; straight; for push-on 6.3mm connectors


Manufacturer: BM GROUP

Manufacturer part number:
BM 01017
TME Symbol:
BM01017

Specification

Manufacturer
BM GROUP
Type of connector accessories
terminals cover
Kind of terminal
female
Spatial orientation
straight
Connectors application
for push-on 6.3mm connectors
Gross weight0.321 g
Certificates
EAN code8013629010178
See other products in this category: Non-insulated terminals BM GROUP,
*
BM 01017
9909 in TME stock
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs