+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 01148

Terminal: flat; 4.8mm; 0.8mm; female; 0.5÷1.25mm2; crimped; brass


Manufacturer: BM GROUP

Manufacturer part number:
BM 01148
TME Symbol:
BM01148

Specification

Manufacturer
BM GROUP
Type of terminal
flat
Width
4.8mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.5...1.25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact material
brass
Wire size
20AWG...17AWG
Kind of package
bulk
Gross weight0.422 g
Certificates
EAN code8013629011489
See other products in this category: Non-insulated terminals BM GROUP,
*
BM 01148
7950 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcs