+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 01501

Tip: bootlace ferrule; non-insulated; copper; 0.5mm2; 6mm; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 01501
TME Symbol:
BM01501

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
0.5mm2
Bit length
6mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
22AWG
Gross weight0.033 g
Certificates
EAN code8013629015012
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM 01501
35080 in TME stock
Net price for quantities from 50 pcs - 0.02 USDGross price for quantities from 50 pcs - 0.02 USD
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs