+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16203

Wrench: hex key; HEX 2.5mm; Overall len: 56mm


Manufacturer: BM GROUP

Manufacturer part number:
16203
TME Symbol:
BM16203

Specification

Manufacturer
BM GROUP
Type of wrench
hex key
Spanner size
HEX 2.5mm
Overall length
56mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 911
Gross weight3.043 g
EAN code8013629262034
See other products in this category: Hex and Torx keys BM GROUP,
*
16203
83 in TME stock
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts