+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16204

Wrench: hex key; HEX 3mm; Overall len: 63mm; Chrom-vanadium steel


Manufacturer: BM GROUP

Manufacturer part number:
16204
TME Symbol:
BM16204

Specification

Manufacturer
BM GROUP
Type of wrench
hex key
Spanner size
HEX 3mm
Overall length
63mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 911
Gross weight4.95 g
EAN code8013629162044
See other products in this category: Hex and Torx keys BM GROUP,
*
16204
8 in TME stock
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts