+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16206

Wrench: hex key; HEX 5mm; Overall len: 80mm; Chrom-vanadium steel

Manufacturer: BM GROUP

Manufacturer part number:
16206
TME Symbol:
BM16206

Specification

Manufacturer
BM GROUP
Type of wrench
hex key
Spanner size
HEX 5mm
Overall length
80mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 911
Gross weight18.26 g
EAN code8013629162068
See other products in this category: Hex and Torx keys BM GROUP,
*
16206
20 in TME stock
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts