+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16208

Wrench: hex key; HEX 8mm; Overall len: 100mm

Manufacturer: BM GROUP

Manufacturer part number:
16208
TME Symbol:
BM16208

Specification

Manufacturer
BM GROUP
Type of wrench
hex key
Spanner size
HEX 8mm
Overall length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 911
Gross weight58.58 g
EAN code8013629162082
See other products in this category: Hex and Torx keys BM GROUP,
*
16208
1 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts