+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16303

Wrench: flat; double-sided; 10mm,11mm; L: 156mm

Manufacturer: BM GROUP

Manufacturer part number:
16303
TME Symbol:
BM16303

Specification

Manufacturer
BM GROUP
Type of wrench
flat
Kind of wrench
double-sided
Length
156mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 10mm
  • 11mm
Gross weight485 g
EAN code8013629263031
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16303
0 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.