+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16305

Wrench: flat; double-sided; 14mm,15mm; L: 188mm

Manufacturer: BM GROUP

Manufacturer part number:
16305
TME Symbol:
BM16305

Specification

Manufacturer
BM GROUP
Type of wrench
flat
Kind of wrench
double-sided
Length
188mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 14mm
  • 15mm
Gross weight900 g
EAN code8013629163058
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16305
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 3.10 USDGross price for quantities from 5 pcs - 3.10 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.