+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16506

Wrench: combination spanner; double-sided; 6mm; L: 100mm

Manufacturer: BM GROUP

Manufacturer part number:
16506
TME Symbol:
BM16506

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
6mm
Length
0.1m
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight20.8 g
EAN code8013629165069
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16506
6 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.