+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1943

Drill bit; Ø: 6÷40.5mm; step,multistep; 10mm; Steps: 13


Manufacturer: BM GROUP

Manufacturer part number:
1943
TME Symbol:
BM1943

Specification

Manufacturer
BM GROUP
Type of power tool accessories
drill bit
Drill diameter
6...40.5mm
Kind of drill bit
multistep, step
Holder socket size - mm
10mm
Number of steps
13
Trade name
christmas tree
Tools application
  • plastic
  • thin tinware
Gross weight299.41 g
EAN code8013629219434
See other products in this category: Drills - Others BM GROUP,
*
1943
1 in TME stock
Net price for quantities from 1 pcs - 263.62 USDGross price for quantities from 1 pcs - 263.62 USD
Net price for quantities from 5 pcs - 238.91 USDGross price for quantities from 5 pcs - 238.91 USD
Net price for quantities from 10 pcs - 222.43 USDGross price for quantities from 10 pcs - 222.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.