+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of automation module | timer | |
Counting range | 0,5s...10days | |
Kind of output | DPDT | |
Output 1 electrical parameters | 250V AC / 8A | |
Number of operation modes | 12 | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Operating temperature | -20...60°C |