+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

575

Cutters; L: 280mm; Øcable: 50mm


Manufacturer: BM GROUP

Manufacturer part number:
575
TME Symbol:
BM575

Specification

Manufacturer
BM GROUP
Type of tool
cutters
Length
0.28m
Cutting range
aluminium/copper cable Ø50mm max
Cable external diameter
50mm
Pliers/knives application
for cutting large diameter copper and aluminium cables
Gross weight698.3 g
EAN code8013629315754
See other products in this category: Wire Rope and Cable Cutters BM GROUP,
*
575
6 in TME stock
Net price for quantities from 1 pcs - 137.08 USDGross price for quantities from 1 pcs - 137.08 USD
Net price for quantities from 5 pcs - 125.88 USDGross price for quantities from 5 pcs - 125.88 USD
Net price for quantities from 10 pcs - 116.39 USDGross price for quantities from 10 pcs - 116.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.