+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

105210

Fuse; 1A; 240V


Manufacturer: BRYMEN

Manufacturer part number:
105210
TME Symbol:
BM817/FUSE-1A

Specification

Manufacturer
BRYMEN
Type of test accessories
fuse
Current rating
1A
Rated voltage
0.24kV
Related items
BM811, BM817
Gross weight1.95 g

WATCH VIDEO

See other products in this category: Accessories - Others BRYMEN,
*
105210
0 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.