+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of splice terminal | distribution block | |
Connectors application | earthing, potential equalisation | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | screw terminal | |
Colour | blue | |
Length | 40mm | |
Number of ways | 1 | |
Number of terminals | 26 | |
Width | 99mm | |
Height | 43mm | |
Wire cross-section 1 | 16...35mm2 | |
Wire cross-section 2 | 2.5...10mm2 | |
Mounting rail size | TS35 |