+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM B9024

Connector: pluggable terminal block; screw terminal; female; 16A


Manufacturer: BM GROUP

Manufacturer part number:
BM B9024
TME Symbol:
BMB9024

Specification

Manufacturer
BM GROUP
Type of connector
pluggable terminal block
Electrical mounting
screw terminal
Kind of connector
female
Current rating
16A
Rated voltage
0.4kV
Number of ways
2
Cable external diameter
5.5...7mm
Wire cross-section
2.5mm2
Mechanical mounting
for cable
Colour
white
Locking system
latch
Contact plating
tinned
Contact material
brass
Kit contents
  • connectors
  • protector
Gross weight14.3 g
Certificates
EAN code8013629290242
See other products in this category: AC connectors - others BM GROUP,
*
BM B9024
159 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 20 pcs - 2.18 USDGross price for quantities from 20 pcs - 2.18 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 500 pcs - 1.68 USDGross price for quantities from 500 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs