+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM B9033

Connector: pluggable terminal block; screw terminal; male; 16A


Manufacturer: BM GROUP

Manufacturer part number:
BM B9033
TME Symbol:
BMB9033

Specification

Manufacturer
BM GROUP
Type of connector
pluggable terminal block
Electrical mounting
screw terminal
Kind of connector
male
Current rating
16A
Rated voltage
0.4kV
Number of ways
3
Cable external diameter
4.5...10.5mm
Wire cross-section
2.5mm2
Mechanical mounting
for cable
Colour
white
Locking system
latch
Contact plating
tinned
Contact material
brass
Kit contents
  • connectors
  • protector
Gross weight20.81 g
Certificates
EAN code8013629290334
See other products in this category: AC connectors - others BM GROUP,
*
BM B9033
8 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 20 pcs - 3.02 USDGross price for quantities from 20 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.67 USDGross price for quantities from 50 pcs - 2.67 USD
Net price for quantities from 500 pcs - 2.38 USDGross price for quantities from 500 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.