+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of connector | pluggable terminal block | |
Electrical mounting | screw terminal | |
Kind of connector | male | |
Current rating | 16A | |
Rated voltage | 0.4kV | |
Number of ways | 3 | |
Cable external diameter | 4.5...10.5mm | |
Wire cross-section | 2.5mm2 | |
Mechanical mounting | for cable | |
Colour | black, brown | |
Locking system | latch | |
Contact plating | tinned | |
Contact material | brass |