+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMT-1206UX

Sound transducer: electromagnetic signaller; THT; 3÷7VDC; 30mA


Manufacturer: BESTAR

Manufacturer part number:
BMT-1206UX
TME Symbol:
BMT-1206UX

Specification

Manufacturer
BESTAR
Type of sound transducer
electromagnetic signaller
Sound transducer features
with built-in generator
Mounting
THT
Operating voltage
3...7V DC
Operating current
30mA
Diameter
12mm
Height
7.5mm
Sound level
83dB
Terminal pitch
7.6mm
Resonant frequency tolerance
±0.4kHz
Sound frequency
2.3kHz
Operating temperature
-20...70°C
Dimensions
Gross weight1.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Electromagnetic Sounders with Generator BESTAR,
*
BMT-1206UX
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.14 USDGross price for quantities from 20 pcs - 1.14 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsBag = 1 000 pcsCardboard = 3 000 pcs