+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BNC-105

Connector: BNC; plug; male; straight; 50Ω; Ømax: 5mm; crimped


Manufacturer: NINIGI

Manufacturer part number:
BNC-105
TME Symbol:
BNC-105

Specification

Manufacturer
NINIGI
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Max. cable diameter
5mm
Electrical mounting
crimped
Kind of cable
B9907, RG58
Mechanical mounting
for cable
Mechanical durability
500 cycles
Manufacture class
military
Contact plating
gold-plated
Plating thickness
1.27µm
Min. insulation resistance
5GΩ
Rated voltage
0.5kV
Max. frequency
1GHz
Gross weight7.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors NINIGI,
*
BNC-105
60 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 30 pcs - 2.70 USDGross price for quantities from 30 pcs - 2.70 USD
Net price for quantities from 120 pcs - 2.36 USDGross price for quantities from 120 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs