+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BNC-107

Connector: BNC; plug; male; straight; 50Ω; 5mm; soldering,clamp


Manufacturer: NINIGI

Manufacturer part number:
BNC-107
TME Symbol:
BNC-107

Specification

Manufacturer
NINIGI
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Max. cable diameter
5mm
Electrical mounting
clamp, soldering
Kind of cable
B9907, RG58, RG223V
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Manufacture class
military
Max. contact resistance:
1.5mΩ
Rated voltage
0.5kV
Max. frequency
1GHz
Gross weight14.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors NINIGI,
*
BNC-107
158 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 20 pcs - 2.48 USDGross price for quantities from 20 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs