+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BNC-114

Connector: BNC; plug; male; straight; 93Ω; Ømax: 2.8mm; crimped


Manufacturer: NINIGI

Manufacturer part number:
BNC-114
TME Symbol:
BNC-114

Specification

Manufacturer
NINIGI
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
93Ω
Max. cable diameter
2.8mm
Electrical mounting
crimped
Kind of cable
RG179, RGB VideoKabel
Mechanical mounting
for cable
Mechanical durability
100 cycles
Manufacture class
industrial
Contact plating
gold-plated
Plating thickness
0.8µm
Min. insulation resistance
5GΩ
Rated voltage
0.5kV
Max. frequency
2GHz
Gross weight8.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors NINIGI,
*
BNC-114
50 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 20 pcs - 2.08 USDGross price for quantities from 20 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs