+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BNC-209

Connector: BNC; socket; female; straight; THT; for panel mounting


Manufacturer: NINIGI

Manufacturer part number:
BNC-209
TME Symbol:
BNC-209

Specification

Manufacturer
NINIGI
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Mechanical mounting
for panel mounting
Insulator material
PTFE
Rated voltage
0.5kV
Dimensions
Gross weight4.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors NINIGI,
*
BNC-209
376 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 20 pcs - 2.49 USDGross price for quantities from 20 pcs - 2.49 USD
Net price for quantities from 160 pcs - 2.08 USDGross price for quantities from 160 pcs - 2.08 USD
Net price for quantities from 480 pcs - 1.66 USDGross price for quantities from 480 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.