+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BNC-215

Connector: BNC; plug; male; straight; 75Ω; 6.15mm; crimped; RG62A


Manufacturer: NINIGI

Manufacturer part number:
BNC-215
TME Symbol:
BNC-215

Specification

Manufacturer
NINIGI
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
75Ω
Max. cable diameter
6.15mm
Electrical mounting
crimped
Kind of cable
RG62A
Mechanical mounting
for cable
Contact plating
gold-plated
Gross weight7.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors NINIGI,
*
BNC-215
52 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.23 USD
Net price for quantities from 200 pcs - 1.95 USDGross price for quantities from 200 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs