+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Kind of filter | wideband | |
Min. insulation resistance | 500MΩ | |
Mounting | SMD | |
Operating voltage | 100V DC | |
Max. operating current | 15A | |
Manufacturer series | BNX | |
Body dimensions | 9x12x3mm | |
Dielectric strength | 250V | |
Attenuation | 35dB @ 1MHz...1GHz | |
Filter application | as anti-interference filters in switched mode power supplies | |
Operating temperature | -40...125°C |