+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | desktop | |
Manufacturer series | BOTEGO | |
Dimension X | 307mm | |
Dimension Y | 256mm | |
Dimension Z | 65mm | |
Enclosure material | ABS | |
Body colour | light grey | |
IP rating | IP40 | |
Cover material | ABS |