+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10654

Screwdriver: standard; hex key,spherical; HEX 2.5mm


Manufacturer: BONDHUS

Manufacturer part number:
10654
TME Symbol:
BONDHUS-10654

Specification

Manufacturer
BONDHUS
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 2.5mm
Blade length
69mm
Overall length
130mm
Material
ProTanium®, steel
Screwdriver features
  • black finished blade tip
  • ergonomic handle
  • two-component handle
Gross weight14.62 g
EAN code37231106546
See other products in this category: Standard Screwdrivers BONDHUS,
*
10654
27 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 4 pcs - 3.36 USDGross price for quantities from 4 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs