+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10668

Screwdriver: standard; hex key,spherical; HEX 6mm


Manufacturer: BONDHUS

Manufacturer part number:
10668
TME Symbol:
BONDHUS-10668

Specification

Manufacturer
BONDHUS
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 6mm
Blade length
137mm
Overall length
260mm
Material
ProTanium®, steel
Screwdriver features
  • black finished blade tip
  • ergonomic handle
  • two-component handle
Gross weight137.4 g
EAN code37231106683
See other products in this category: Standard Screwdrivers BONDHUS,
*
10668
0 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 3 pcs - 6.25 USDGross price for quantities from 3 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.