+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10676

Screwdriver: standard; hex key,spherical; HEX 10mm


Manufacturer: BONDHUS

Manufacturer part number:
10676
TME Symbol:
BONDHUS-10676

Specification

Manufacturer
BONDHUS
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 10mm
Blade length
184mm
Overall length
307mm
Gross weight245.2 g
EAN code37231106768
See other products in this category: Standard Screwdrivers BONDHUS,
*
10676
1 in TME stock
Net price for quantities from 1 pcs - 12.30 USDGross price for quantities from 1 pcs - 12.30 USD
Net price for quantities from 3 pcs - 11.02 USDGross price for quantities from 3 pcs - 11.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs