+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10995

Wrench: hex key-set; spherical; ProTanium®,steel; long; 15pcs.


Manufacturer: BONDHUS

Manufacturer part number:
10995
TME Symbol:
BONDHUS-10995

Specification

Manufacturer
BONDHUS
Type of wrench
hex key - set
Kind of wrench
spherical
Material
ProTanium®, steel
Key features
blackened keys
Version
long
Manufacturer series
GorillaProof®
Quantity in set/package
15pcs.
Spanner size
  • HEX 1.27mm
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 3.5mm
  • HEX 4mm
  • HEX 4.5mm
  • HEX 5mm
  • HEX 5.5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 9mm
  • HEX 10mm
Gross weight659 g
EAN code37231109950
See other products in this category: Hex and Torx keys BONDHUS,
See other products from this series.:
*
10995
19 in TME stock
Net price for quantities from 1 set - 34.69 USDGross price for quantities from 1 set - 34.69 USD
Net price for quantities from 3 set - 31.10 USDGross price for quantities from 3 set - 31.10 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.