+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12237

Wrench: hex key-set; inch; ProTanium®,steel; short; GorillaProof®


Manufacturer: BONDHUS

Manufacturer part number:
12237
TME Symbol:
BONDHUS-12237

Specification

Manufacturer
BONDHUS
Type of wrench
hex key - set
Kind of wrench
inch
Material
ProTanium®, steel
Key features
blackened keys
Version
short
Manufacturer series
GorillaProof®
Quantity in set/package
13pcs.
Spanner size - inch
  • HEX 0.05"
  • HEX 1/4"
  • HEX 1/8"
  • HEX 1/16"
  • HEX 3/8"
  • HEX 3/16"
  • HEX 3/32"
  • HEX 5/16"
  • HEX 5/32"
  • HEX 5/64"
  • HEX 7/32"
  • HEX 7/64"
  • HEX 9/64"
Gross weight282.8 g
EAN code37231122379
See other products in this category: Hex and Torx keys BONDHUS,
See other products from this series.:
*
12237
10 in TME stock
Net price for quantities from 1 set - 10.57 USDGross price for quantities from 1 set - 10.57 USD
Net price for quantities from 3 set - 9.48 USDGross price for quantities from 3 set - 9.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.