+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12954

Wrench: hex key; spherical; HEX 2.5mm; Overall len: 88mm


Manufacturer: BONDHUS

Manufacturer part number:
12954
TME Symbol:
BONDHUS-12954

Specification

Manufacturer
BONDHUS
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 2.5mm
Overall length
88mm
Material
ProTanium®, steel
Gross weight4.42 g
EAN code37231129545
See other products in this category: Hex and Torx keys BONDHUS,
*
12954
40 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 3 pcs - 1.08 USDGross price for quantities from 3 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.