+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17099

Wrench: hex key-set; spherical; ProTanium®,steel; long; 9pcs.


Manufacturer: BONDHUS

Manufacturer part number:
17099
TME Symbol:
BONDHUS-17099

Specification

Manufacturer
BONDHUS
Type of wrench
hex key - set
Kind of wrench
spherical
Material
ProTanium®, steel
Version
long
Manufacturer series
GorillaProof®
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight443.6 g
EAN code37231170998
See other products in this category: Hex and Torx keys BONDHUS,
See other products from this series.:
*
17099
5 in TME stock
Net price for quantities from 1 set - 22.50 USDGross price for quantities from 1 set - 22.50 USD
Net price for quantities from 3 set - 20.17 USDGross price for quantities from 3 set - 20.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.