+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34700000

Enclosure: for devices with displays; X: 80mm; Y: 150mm; Z: 30mm


Manufacturer: BOPLA

Manufacturer part number:
34700000
TME Symbol:
BOS700

Specification

Manufacturer
BOPLA
Type of enclosure
for devices with displays
Dimension X
80mm
Dimension Y
150mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Manufacturer series
BOS
Panel cut out (for LCD) dimensions
48x18mm
IP rating
IP40
Dimensions
Gross weight86 g
Certificates
EAN code4049505028733
See other products in this category: Enclosures for Devices with Display BOPLA,
See other products from this series.:
*
34700000
1 in TME stock
Net price for quantities from 1 pcs - 18.86 USDGross price for quantities from 1 pcs - 18.86 USD
Net price for quantities from 3 pcs - 17.85 USDGross price for quantities from 3 pcs - 17.85 USD
Net price for quantities from 10 pcs - 16.97 USDGross price for quantities from 10 pcs - 16.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.