+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34751000

Enclosure: for devices with displays; X: 84mm; Y: 157mm; Z: 30mm


Manufacturer: BOPLA

Manufacturer part number:
34751000
TME Symbol:
BOS751B

Specification

Manufacturer
BOPLA
Type of enclosure
for devices with displays
Dimension X
84mm
Dimension Y
157mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Manufacturer series
BOS
Panel cut out (for LCD) dimensions
58x23mm
IP rating
IP40
Dimensions
Gross weight108.28 g
Certificates
EAN code4049505028696
See other products in this category: Enclosures for Devices with Display BOPLA,
See other products from this series.:
*
34751000
2 in TME stock
Net price for quantities from 1 pcs - 21.93 USDGross price for quantities from 1 pcs - 21.93 USD
Net price for quantities from 3 pcs - 20.76 USDGross price for quantities from 3 pcs - 20.76 USD
Net price for quantities from 10 pcs - 19.73 USDGross price for quantities from 10 pcs - 19.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.