+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34801000

Enclosure: for devices with displays; X: 100mm; Y: 196mm; Z: 40mm


Manufacturer: BOPLA

Manufacturer part number:
34801000
TME Symbol:
BOS801B

Specification

Manufacturer
BOPLA
Type of enclosure
for devices with displays
Dimension X
100mm
Dimension Y
196mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
black
Manufacturer series
BOS
Panel cut out (for LCD) dimensions
61.5x25mm
IP rating
IP40
Dimensions
Gross weight203.1 g
Certificates
EAN code4049505028597
See other products in this category: Enclosures for Devices with Display BOPLA,
See other products from this series.:
*
34801000
0 in TME stock
Net price for quantities from 1 pcs - 31.06 USDGross price for quantities from 1 pcs - 31.06 USD
Net price for quantities from 3 pcs - 29.41 USDGross price for quantities from 3 pcs - 29.41 USD
Net price for quantities from 10 pcs - 27.95 USDGross price for quantities from 10 pcs - 27.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.