+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45620180

Enclosure: desktop; X: 290.9mm; Y: 198.9mm; Z: 120.4mm; ABS; IP40


Manufacturer: BOPLA

Manufacturer part number:
45620180
TME Symbol:
BOUMP-62018

Specification

Manufacturer
BOPLA
Type of enclosure
desktop
Dimension X
290.9mm
Dimension Y
198.9mm
Dimension Z
120.4mm
Enclosure material
ABS
Body colour
light grey
IP rating
IP40
Cover colour
light grey
Operating temperature
-25...70°C
Gross weight749.1 g
See other products in this category: Desktop Enclosures BOPLA,
*
45620180
0 in TME stock
Net price for quantities from 1 pcs - 65.00 USDGross price for quantities from 1 pcs - 65.00 USD
Net price for quantities from 5 pcs - 63.02 USDGross price for quantities from 5 pcs - 63.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.