+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | desktop | |
Manufacturer series | BoVersa | |
Dimension X | 120mm | |
Dimension Y | 216mm | |
Dimension Z | 55mm | |
Enclosure material | aluminium, polycarbonate | |
Body colour | black | |
IP rating | IP66, IP68 | |
Cover colour | black | |
Version | with cooling ribs, with fixing lugs | |
Operating temperature | -25...110°C | |
Related items | BOV-48804301 | |
Engineering PN | BOV-FO KWL 171204 |