+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

212886

Base; red; FD40/SD40; IP65; ABS; No.of mod: 1

Manufacturer: CLIFFORD & SNELL

Manufacturer part number:
212886
TME Symbol:
BOX-RN-1

Specification

Manufacturer
CLIFFORD & SNELL
Type of signallers accessories
base
Colour
red
Manufacturer series
FD40/SD40
Operating temperature
-20...40°C
IP rating
IP65
Related items
FD40/D00/A/12, FD40/D00/B/12, FD40/D00/C/12, FD40/D00/G/12, FD40/D00/O/12, FD40/D00/R/12, SD40/D00/A/12, SD40/D00/B/12, SD40/D00/C/12, SD40/D00/G/12, SD40/D00/O/12, SD40/D00/R/12, YA40/D
Body material
ABS
Number of modules
1
Gross weight87.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices CLIFFORD & SNELL,
See other products from this series.:
*
212886
4 in TME stock
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD
Net price for quantities from 10 pcs - 5.63 USDGross price for quantities from 10 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.