+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPR58C47LK

Resistor: wire-wound; 47mΩ; ceramic; THT; 5W; ±10%; 18x14x4mm

NEW

Manufacturer: KOA

Manufacturer part number:
BPR58C47LK
TME Symbol:
BPR58C47LK

Specification

Manufacturer
KOA
Type of resistor
wire-wound
Resistance
47mΩ
Kind of resistor
ceramic
Mounting
THT
Power
5W
Tolerance
±10%
Body dimensions
18x14x4mm
Operating temperature
-40...200°C
Temperature coefficient
350ppm/°C
Leads
radial
Length
14mm
Gross weight3.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors KOA,
*
BPR58C47LK
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD