+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPT-23CXW-1

Sound transducer: piezo signaller; with built-in generator


Manufacturer: BESTAR

Manufacturer part number:
BPT-23CXW-1
TME Symbol:
BPT-23CXW-1

Specification

Manufacturer
BESTAR
Type of sound transducer
piezo signaller
Sound transducer features
with built-in generator
Resonant frequency
3kHz
Operating current
8mA
Operating temperature
-20...60°C
Diameter
22.7mm
Height
12.2mm
Operating voltage
3...20V DC
Mounting holes pitch
29.8mm
Sound level
80dB (d=0.3 m)
Leads
cables
Resonant frequency tolerance
±0.5kHz
Gross weight2.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator BESTAR,
*
BPT-23CXW-1
1169 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 5 pcs - 1.70 USDGross price for quantities from 5 pcs - 1.70 USD
Net price for quantities from 20 pcs - 1.29 USDGross price for quantities from 20 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 500 pcs