+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BESTAR | |
Type of sound transducer | piezo signaller | |
Sound transducer features | without built-in generator | |
Resonant frequency | 2.5kHz | |
Operating current | 5mA | |
Diameter | 30mm | |
Height | 5.5mm | |
Operating voltage | 1...30V AC | |
Mounting holes pitch | 35mm | |
Sound level | 75dB | |
Capacitance | 25nF | |
Leads | cables | |
Capacitance measurement frequency | 120Hz | |
Body material | ABS | |
Operating temperature | -40...80°C | |
Tolerance | ±30% |