+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPV22NF

PIN IR photodiode; THT; 940nm; 120°


Manufacturer: VISHAY

Manufacturer part number:
BPV22NF
TME Symbol:
BPV22NF

Specification

Manufacturer
VISHAY
Type of photoelement
PIN IR photodiode
Mounting
THT
Wavelength of peak sensitivity
940nm
Viewing angle
120°
Active area
7.5mm2
Reverse light current at 1klx
85µA
Dimensions
Gross weight0.202 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
BPV22NF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 6 pcs - 0.85 USDGross price for quantities from 6 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 125 pcs - 0.49 USDGross price for quantities from 125 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Packaging method by the manufacturer:Cardboard = 4 000 pcs