+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQC-2RP2RP-0250

Cable; RCA plug x2,both sides; 2.5m; black


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-2RP2RP-0250
TME Symbol:
BQC-2RP2RP-0250

Specification

Manufacturer
BQ CABLE
Type of connection cable
RCA - RCA
Cable length
2.5m
Insulation colour
black
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight79.5 g
See other products in this category: Audio - Video Cables BQ CABLE,
*
BQC-2RP2RP-0250
190 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.