+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR-216-11/230V

Relay: installation; bistable,impulse; SPST-NO + SPST-NC; 16A


Manufacturer: ELKO EP

Manufacturer part number:
BR-216-11/230V
TME Symbol:
BR-216-11/230V

Specification

Manufacturer
ELKO EP
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
SPST-NO + SPST-NC
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-25...55°C
IP rating
IP20
Leads
screw terminals
Control voltage
230V AC
Gross weight130.06 g
Certificates
EAN code8595188168878

WATCH VIDEO

See other products in this category: Installation Relays ELKO EP,
*
BR-216-11/230V
1 in TME stock
Net price for quantities from 1 pcs - 19.29 USDGross price for quantities from 1 pcs - 19.29 USD
Net price for quantities from 5 pcs - 18.12 USDGross price for quantities from 5 pcs - 18.12 USD
Net price for quantities from 10 pcs - 16.39 USDGross price for quantities from 10 pcs - 16.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.