+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR-220-20/230V

Relay: installation; bistable,impulse; DPST-NO; 20A; -25÷55°C


Manufacturer: ELKO EP

Manufacturer part number:
BR-220-20/230V
TME Symbol:
BR-220-20/230V

Specification

Manufacturer
ELKO EP
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
DPST-NO
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Switching method
OFF-ON
Max. operating current
20A
Operating temperature
-25...55°C
IP rating
IP20
Leads
screw terminals
Control voltage
230V AC
Gross weight130.3 g
Certificates
EAN code8595188168885

WATCH VIDEO

See other products in this category: Installation Relays ELKO EP,
*
BR-220-20/230V
4 in TME stock
Net price for quantities from 1 pcs - 20.97 USDGross price for quantities from 1 pcs - 20.97 USD
Net price for quantities from 8 pcs - 19.58 USDGross price for quantities from 8 pcs - 19.58 USD
Net price for quantities from 16 pcs - 17.69 USDGross price for quantities from 16 pcs - 17.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs