+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT-E110VP

Label printer; Keypad: QWERTY; 20mm/s


Manufacturer: BROTHER

Manufacturer part number:
PT-E110VP
TME Symbol:
BR-PTE110VP

Specification

Manufacturer
BROTHER
Type of storage device
label printer
Kind of keypad
QWERTY
Print speed
20mm/s
Power supply
  • battery LR03 AAA 1,5V x6
Standard equipment
  • hard case
  • power supply
Battery/ rechargeable battery
  • none
Gross weight1.692 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Printers and Markers BROTHER,
*
PT-E110VP
14 in TME stock
Net price for quantities from 1 pcs - 63.43 USDGross price for quantities from 1 pcs - 63.43 USD
Net price for quantities from 3 pcs - 58.91 USDGross price for quantities from 3 pcs - 58.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs