+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRHL2518T2R2M

Wire; 2.5x1.8mm; SMD; 2.2uH; Ioper: 1A; ±20%; Isat: 1.5A; 150mΩ


Manufacturer: TAIYO YUDEN

Manufacturer part number:
BRHL2518T2R2M
TME Symbol:
BRHL2518T2R2M

Specification

Manufacturer
TAIYO YUDEN
Type of inductor
wire
Body dimensions
2.5x1.8mm
Mounting
SMD
Inductance
2.2µH
Operating current
1A
Test frequency
1MHz
Resonant frequency
300MHz
Tolerance
±20%
Saturation current
1.5A
Core material
ferrite
Max resistance
0.15Ω
Operating temperature
-40...105°C
Gross weight0.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coils TAIYO YUDEN,
*
BRHL2518T2R2M
0 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.