+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16-511-VDE

Wrench: flat; insulated,single sided; 15mm

Manufacturer: BERNSTEIN

Manufacturer part number:
16-511-VDE
TME Symbol:
BRN-16-511-VDE

Specification

Manufacturer
BERNSTEIN
Type of wrench
flat
Kind of wrench
insulated, single sided
Spanner size
15mm
Conform to the norm
DIN 7446 EN 60900 VDE
Gross weight88 g
See other products in this category: Wrenches and Combination Wrenches BERNSTEIN,
*
16-511-VDE
0 in TME stock
Net price for quantities from 1 pcs - 20.12 USDGross price for quantities from 1 pcs - 20.12 USD
Net price for quantities from 3 pcs - 18.78 USDGross price for quantities from 3 pcs - 18.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.