+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-265-1

Measuring tip; red; 155mm

Manufacturer: BERNSTEIN

Manufacturer part number:
2-265-1
TME Symbol:
BRN-2-265-RT

Specification

Manufacturer
BERNSTEIN
Type of test accessories
measuring tip
Colour
red
Length
155mm
Gross weight9.22 g
Certificates
EAN code4250838501613
See other products in this category: Probes - Test Plugs BERNSTEIN,
*
2-265-1
58 in TME stock
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 3 pcs - 10.62 USDGross price for quantities from 3 pcs - 10.62 USD
Net price for quantities from 10 pcs - 9.38 USDGross price for quantities from 10 pcs - 9.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs